StarTech.com Ultra Thin USB KVM Cables

These 2-in-1 USB KVM switch cables from StarTech.com are specifically designed to work with a StarView or Server Remote Control KVM switch, integrating the necessary USB and VGA connections into a single cable and reducing tangles while maintaining excellent performance.

This switch cable features an ultra-thin design and is constructed of high quality materials. Designed for durability and long-term reliability, this cable is backed by StarTech.com's lifetime warranty.

  • Available in choice of lengths
  • Colour: Black
  • Connector A: USB A (4 pin) male, VGA (15 pin, high density D-Sub) male
  • Connector B: VGA (15 pin, high density D-Sub) male
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour
StarTech.com SVECONUS10 10 ft Ultra Thin USB VGA 2-in-1 KVM Cable
StarTech.com SVECONUS10 10 ft Ultra Thin USB VGA 2-in-1 KVM Cable
Standard range
Order code: 19-9849
MPN: SVECONUS10

1 in stock, despatched in 4 working days
1+ £11.86
Price per unit Ex VAT
3m USB A male, VGA male VGA Male Black
StarTech.com SVECONUS15 15 ft 2-in-1 Ultra Thin USB KVM Cable
StarTech.com SVECONUS15 15 ft 2-in-1 Ultra Thin USB KVM Cable
Standard range
Order code: 19-9850
MPN: SVECONUS15

Available to back orderBack-order availability date - 09/03/2026
1+ £16.15
Price per unit Ex VAT
4.6m USB A male, VGA male VGA Male Black
Order codeMftrs Part No.Length
19-9851SVECONUS66 feet
19-9849SVECONUS1010 feet
19-9850SVECONUS1515 feet


Trustpilot