This 2-in-1 USB VGA KVM Cable from StarTech.com features an ultra-thin design and is constructed of high quality materials for durability and long-term reliability.
These switch cables are specifically designed to work with a StarView or Server Remote Control KVM switch, integrating the necessary USB and VGA connections into a single cable and reducing tangles while maintaining excellent performance.
They are backed by a StarTech.com lifetime warranty.
- Cable length: 4.6m
- Colour: Black
- Connector A: USB A (4 pin) male, VGA (15 pin, high density D-Sub) male
- Connector B: VGA (15 pin, high density D-Sub) male
- Manufacturer's part no. SVECONUS15
| Connector 1 |
USB A male, VGA male |
| Connector 2 |
VGA Male |
| Length |
4.6m |
| Colour |
Black |
To use this facility please Sign In.
Sign In