These 2-in-1 USB KVM switch cables from StarTech.com are specifically designed to work with a StarView or Server Remote Control KVM switch, integrating the necessary USB and VGA connections into a single cable and reducing tangles while maintaining excellent performance.
This 10ft switch cable features an ultra-thin design and is constructed of only high quality materials. Designed for durability and long-term reliability, this cable is backed by StarTech.com's lifetime warranty.
- Cable length: 3m
- Colour: Black
- Connector A: USB A (4 pin) male, VGA (15 pin, high density D-Sub) male
- Connector B: VGA (15 pin, high density D-Sub) male
- Manufacturer's part no. SVECONUS10
| Connector 1 |
USB A male, VGA male |
| Connector 2 |
VGA Male |
| Length |
3m |
| Colour |
Black |
To use this facility please Sign In.
Sign In