StarTech.com SAT3510BU3 3.5in USB 3.0 SATA Hard Drive Enclosure w/ Fan

Order Code:

19-9724

Brand: StarTech.com MPN: SAT3510BU3 EAN-13: 0065030839464

Discontinued


The SAT3510BU3 Black USB 3.0 External Hard Drive Enclosure from StarTech.com lets you connect a 3.5in SATA hard drive through USB 3.0, offering a cutting edge external storage solution that lets you harness the speed and performance supported by the SuperSpeed USB interface. Large capacity drives (tested with up to 4TB) can be used to enhance your computer's storage/backup capabilities.

Supporting data transfer rates of up to 5 Gbps, this external HDD enclosure delivers access to files at lightning fast speeds. Plus, the USB 3.0 interface is backward compatible with USB revisions 2.0 and 1.1, so the enclosure can be used with older systems that don't support the newest USB standard, at speeds of 480Mbps and 12 Mbps (respectively).

The drive enclosure features a compact, free-standing design that requires minimal desk space, and is equipped with an 80mm fan to keep the installed hard drive cool for peak performance.

To ensure compatibility with your computer system, the SAT3510BU3 supports all of the leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™. It is backed by 2-year warranty.


  • Air flow rate: 22 CFM
  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 3.5in
  • Enclosure type: Aluminium and plastic
  • Fans: 80mm
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 4TB 5400 RPM hard drives
  • Noise level: 29 dBA
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: M
  • Power source: AC adaptor included
  • Product dimensions: 180 x 143 x 52.1mm
  • Manufacturer's part: SAT3510BU3
Type Hard drive enclosure
Drive Interface SATA
Host interface USB 3.0

Trustpilot