StarTech.com S3520BU33ER Dual Bay SATA External HDD Enclosure USB 3.0 & eSATA

Order Code:

19-9715

Brand: StarTech.com MPN: S3520BU33ER EAN-13: 0065030853613

Discontinued


The S3520BU33ER 2-Bay RAID Enclosure from StarTech.com offers a high-performance external storage solution, enabling you to build a secure RAID array with two 3.5in SATA hard drives, with the option to connect it to your computer through either an available USB 3.0 or eSATA port.

This RAID enclosure supports full SATA III transfer speeds up to 6 Gbps, as well as full USB 3.0 transfer speeds up to 5Gbps. When connected through USB, the enclosure supports UASP, which offers performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller.

To maximise both durability and reliability, the external RAID enclosure is made from high-quality aluminium with a built-in fan that helps improve ventilation and maintains a better operating environment for your drives.

The HDD enclosure offers a versatile solution for increasing the storage/backup capabilities of your computer, with support for large capacity hard drives (tested up to 4TB).

To ensure compatibility with your computer system, the S3520BU33ER supports all leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: eSATA (7 pin, data) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 3.5in
  • Enclosure type: Aluminium and plastic
  • Fans: 80mm
  • Hot swap capability
  • Interface type and rate: SATA III (6 Gbps), USB 3.0, 5 Gbit/s
  • Interface: eSATA, USB 3.0
  • Max drive capacity: Currently tested with up to 4TB 7200 RPM hard drive
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: M
  • Port multiplier
  • Power source: AC adaptor included
  • Supported RAID modes: BIG (spanning or concatenation), JBOD (just a bunch of disks), RAID 0 (striped disks), RAID 1 (mirrored disks)
  • UASP support: Yes
  • Product dimensions: 176 x 113 x 85mm
  • Manufacturer's part: S3520BU33ER
Type Hard drive enclosure
Drive Interface SATA III
Host Interface USB 3.0

Trustpilot