StarTech.com S351BU313 USB 3.1 (10Gbps) Enclosure For 3.5” SATA Drives

Order Code:

19-9714

Brand: StarTech.com MPN: S351BU313 EAN-13: 0065030861649

Discontinued


This StarTech.com single-drive enclosure for 3.5in SATA hard drives gives you high-speed USB 3.1 Gen 2 (10 Gbps) performance with a large drive capacity of up to 6TB. USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps - twice the speed of USB 3.0 (USB 3.1 Gen 1) technology. It lets you leverage the high performance of the latest SSHDs and hard drives, while alleviating bottlenecks in your data transfers.

The clean and simple design makes this enclosure the perfect desktop companion for your Mac or PC. It's made of durable Aluminium with a fan-less design that ensures quiet operation. It also comes with a vertical stand so it occupies minimal space in your work area. This versatile enclosure comes with a USB Type A-to-B cable, providing backward compatibility with existing USB ports or hardware. It also provides UASP support for enhanced performance.

The S351BU313 is backed by a StarTech.com 2-year warranty and free lifetime technical support.


  • Interface type & rate: SATA III (6 Gbps), USB 3.1 gen 2 - 10 Gbit/s
  • Max drive capacity: Currently tested with hard drives up to 6TB at 7200 RPM
  • UASP support
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data & Power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.1 USB Type-B (9 pin, gen 2, 10 Gbps) female
  • Drive size: 3.5in
  • Enclosure type: Aluminium and plastic
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Colour: Black
  • Product dimensions: 191.5 x 115.4 x 31.4mm
  • Manufacturer's part no.: S351BU313
Type Hard drive enclosure
Drive Interface SATA III
Host Interface USB 3.1

Trustpilot