StarTech.com S252BU33R Dual 2.5" USB 3.0 Enclosure SATA III Hard Drive Enclosure

Order Code:

19-9709

Brand: StarTech.com MPN: S252BU33R EAN-13: 0065030860437

Discontinued


This USB 3.0 2-bay enclosure for 2.5in drives from StarTech.com gives you the performance you want in an external storage system - and features a stylish, compact design that looks great next to your Mac or PC. Ideal for professional business settings or home offices, it provides a powerful data storage solution for your desktop computer, laptop, Ultrabook™ or Chromebook™.

The dual drive enclosure lets you install two 2.5in SSDs or HDDs (from 5mm to 15mm) to create high capacity external data storage. To maximise the performance and speed of your SATA III (6Gbps) drives, the enclosure is enhanced with UASP delivering up to 70% faster transfer speeds than conventional USB 3.0.

Requiring only 5V of power, you have the option to power the enclosure through USB alone, without the need for an external power adaptor. It can be powered through a single or two USB sources, such as USB chargers or ports on your laptop, depending on your drive set-up. In stationary applications or configurations where more power is desired, a power adaptor is included. The enclosure gives you a convenient, energy-efficient storage solution with flexible storage set-up options - and easy portability.

Enjoy peace of mind, knowing your files are continually backed up or take advantage of greater speed and capacity offered with a combined solution. The enclosure supports RAID 0, 1, Spanning, and JBOD, enabling you to choose your preferred back-up mode. The enclosure is compatible with Windows®, Mac®, Chrome OS™ and Linux® systems without having to install additional drivers or software.

This high-performance SuperSpeed USB 3.0 enclosure supports data transfer rates of up to 5Gbps and is enhanced with UASP support, which can deliver ~70% faster read speed and 40% faster write speed over traditional USB 3.0, when paired with a UASP-enabled host.

The S252BU33R dual-bay enclosure is ruggedly built to deliver long-lasting performance, and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 2.5in
  • Enclosure type: Aluminium and plastic
  • Fans: 40mm
  • Hot swap capability
  • Interface type and rate: SATA III (6 Gbps), USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 2TB 7200 RPM hard drives (4 TB total)
  • Max drive height: 15mm
  • Noise level: 21 dBA
  • Number of 2.5 inch bays: 2
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: H
  • Power source: AC adaptor included
  • RAID: Yes
  • Supported drive height(s): 12.5mm, 15mm, 5mm, 7mm, 9.5mm
  • Supported RAID modes: BIG (spanning or concatenation), JBOD - (just a bunch of disks), RAID 0 (striped disks), RAID 1 (mirrored disks)
  • UASP support:
  • Product dimensions: 132 x 90 x 50mm
  • Manufacturer's part no. S252BU33R
Type Hard drive enclosure
Drive Interface SATA III
Host Interface USB 3.0

Trustpilot