StarTech.com S251SMU33EP 2.5in Sliver eSATA USB 3.0 External HDD Enclosure

Order Code:

19-9708

Brand: StarTech.com MPN: S251SMU33EP EAN-13: 0065030859219

Discontinued


This USB 3.0/eSATAp drive enclosure from StarTech.com turns a 2.5in SATA hard drive (HDD) or solid state drive (SSD) into an external portable hard drive which can connect to any USB or eSATA-enabled computer system.

For fast performance and efficient data transfers when connected through eSATA, the enclosure supports full SATA III transfer speeds -- up to 6 Gbps. For universal compatibility, the S251SMU33EP can be connected through USB 3.0 with transfer speeds up 5 Gbps plus support for UASP, which delivers performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller to utilise the full potential of SATA III hard drives.

Designed for maximum portability, the S251SMU33EP doesn't require an external power adaptor when connected to an eSATAp (USB + eSATA combo) host port.

The 2.5in enclosure supports the fastest drive technologies including SATA III (6 Gbps), hybrid drives and solid state drives (SSD), saving you time by ensuring you're getting the most out of your drive performance.

To ensure compatibility with your computer system, the S251SMU33EP supports all of the leading operating systems, including: Microsoft Windows®, Apple® OSX, Linux, and Google Chrome OS™.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Silver
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: Power eSATA (11 pin, eSATA/USB, 5V) receptacle, USB 3.0 Micro-B (10 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 2.5in
  • Enclosure type: Aluminium and plastic
  • Interface type and rate: eSATA (6 Gbps), USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 2TB 7200 RPM hard drives
  • Max drive height: 9.5mm
  • Maximum data transfer rate: 6 Gbps, eSATA
  • Number of 2.5 inch bays: 1
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • USB-powered
  • UASP support
  • Product dimensions: 125 x 77 x 16mm
  • Manufacturer's part no. S251SMU33EP
Type Hard drive enclosure
Drive Interface SATA III
Host Interface eSATA

Trustpilot