Christmas Opening Hours and Delivery Dates here

Starrett DC907 S579HZ Telescopic Gauge Set 6 Piece 8-150mm

Order Code:

97-3271

Brand: Starrett MPN: DC907 EAN-13: 0049659526172
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Handles are rigidly attached to the contact plungers and are automatically self-centering. Constant spring tension provides uniform contact pressure and both plungers are easily locked at any desired setting.

Range 8 - 13 mm (5/16 - 1/2 Inch) Handle 60 mm (2 3/8 Inch)
Range 13 - 19 mm (1/2 - 3/4 Inch) Handle 60 mm (2 3/8 Inch)
Range 19 - 32 mm (3/4 - 1 1/4 Inch) Handle 60 mm (2 3/8 Inch)
Range 32 - 54 mm (1 1/4 - 2 1/8 Inch) Handle 60 mm (2 3/8 Inch)
Range 54 - 89 mm (2 1/8 - 3 1/2 Inch) Handle 60 mm (2 3/8 Inch)
Range 89 - 150 mm (3 1/2 - 6 Inch) Handle 82 mm (3 1/4 Inch)


Type Telescopic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot