Christmas Opening Hours and Delivery Dates here

S579GZ Telescopic Gauge Set 4 Piece 8-54mm

Starrett Brand: Starrett

Handles are rigidly attached to the contact plungers and are automatically self-centering. Constant spring tension provides uniform contact pressure and both plungers are easily locked at any desired setting.

Range 8 - 13 mm (5/16 - 1/2 Inch) Handle 60 mm (2 3/8 Inch)
Range 13 - 19 mm (1/2 - 3/4 Inch) Handle 60 mm (2 3/8 Inch)
Range 19 - 32 mm (3/4 - 1 1/4 Inch) Handle 60 mm (2 3/8 Inch)
Range 32 - 54 mm (1 1/4 - 2 1/8 Inch) Handle 60 mm (2 3/8 Inch)

Description Image Product Buy Pricing (Ex VAT) Type
Starrett DC902 S579GZ Telescopic Gauge Set 4 Piece 8-54mm
Starrett DC902 S579GZ Telescopic Gauge Set 4 Piece 8-54mm
Standard range
Order code: 97-3270
MPN: DC902

5 in stock, despatched in 4 working days
1+ £164.00
Price per unit Ex VAT
Telescopic
Starrett DC907 S579HZ Telescopic Gauge Set 6 Piece 8-150mm
Starrett DC907 S579HZ Telescopic Gauge Set 6 Piece 8-150mm
Extended range
Order code: 97-3271
MPN: DC907

Available to back orderPlease contact us for lead time
1+ £260.00
Price per unit Ex VAT
Telescopic


Trustpilot