Christmas Opening Hours and Delivery Dates here

Stanley STHT0-10193 Safety Cutter Universal Robust Safety Tool

Order Code:

07-2022

Brand: Stanley MPN: STHT0-10193 EAN-13: 3253560101930
Qty Unit Price (Inc VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

Stanley manufactures the STHT0-10193 safety cutter featuring a retractable knife design. It is designed for safe and efficient cutting tasks in various applications. Typically used in packaging and light-duty material cutting, it prioritises user safety.
Type Retractable knife
Blade Width 18mm
Dim (L x W) 165 mm x 18 mm
Factory colour Yellow
Length 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot