Christmas Opening Hours and Delivery Dates here

Stanley S742-046 Padlock 40mm Hardened Steel Double Lock Anti-Pick

Order Code:

07-2020

Brand: Stanley MPN: S742-046 EAN-13: 4260709170305

Discontinued


The STANLEY S742-046 padlock offers robust theft protection with a 40 mm body. This durable padlock is ideal for securing gates, sheds, and lockers. Renowned for quality, STANLEY padlocks provide reliable security solutions for various applications.
Type Padlock
Body Width 40mm
Dimensions (W x H) 40 mm x 51.9 mm
Height 51.9mm
Locking Mechanism Key
Shackle inside height 21mm
Shackle inside width 22mm

Trustpilot