Christmas Opening Hours and Delivery Dates here

Stanley S742-033 Padlock 60mm Brass Anti-Pick Double Lock Steel Clip

Order Code:

07-2018

Brand: Stanley MPN: S742-033 EAN-13: 4260709170176

Discontinued


The STANLEY S742-033 Padlock offers excellent theft protection with its durable 60 mm construction. This padlock is ideal for securing gates, sheds, and storage units. Known for reliability, the STANLEY padlock ensures peace of mind across various applications.
Type Padlock
Body Width 60mm
Dimensions (W x H) 60 mm x 88.8 mm
Height 88.8mm
Locking Mechanism Key
Shackle inside height 36.6mm
Shackle inside width 32mm

Trustpilot