Christmas Opening Hours and Delivery Dates here

Stanley Intelli Tools STHT1-77149 Self-Levelling Wall Laser

Order Code:

97-2961

Brand: Stanley MPN: STHT1-77149 EAN-13: 3253561771491

Discontinued


The Stanley Intelli Tools Self-Levelling Wall Laser is specially designed for measuring and calculating. It projects horizontal and vertical lines, making it suitable for a variety of common projects. With automatic self-levelling, enabling automatic reference for angled lines. The laser has an inclination scale for setting angles and is supplied with a wall mount and attachments for hands-free convenience.

Specification

Level Accuracy:±3.0mm/m.
Self-Levelling Range:±5°.
Working Range: 6m.
Power: 3 x AA batteries (supplied).
Laser Class: 2.
Weight: 0.28kg.


Type Level

Trustpilot