Christmas Opening Hours and Delivery Dates here

Stanley Intelli Tools 1-77-123 CLLi Cross Line Laser Kit with Pole

Order Code:

97-2939

Brand: Stanley MPN: 1-77-123 EAN-13: 3253561771231

Discontinued


The Stanley FatMax 77-123 CLLi Cross Line Laser Kit has a 25 metre range for use in an interior or exterior working environment. It projects 1 horizontal and 1 vertical line to create a cross line, making this ideal for quick layout jobs. It has an Out of True level sensor, magnetically damped pendulum and a pendulum lock for safe transportation.

Specification

Level Accuracy:±4mm @10m.
Working Range: 25m.
Power: 3 x AA batteries (supplied).
Laser Class: 1.
Thread: 1/4in.


Type Level

Trustpilot