Easter Opening Hours and Delivery Dates here

Stanley Intelli Tools 0-77-018 IntelliMeasure® Distance Estimator 12m

Order Code:

97-2953

Brand: Stanley MPN: 0-77-018 EAN-13: 3253560770181

Discontinued


The Stanley Intelli Tools IntelliMeasure® Distance Estimator can measure length, area and volume. It has a large, easy-to-read LCD screen that shows either metric or imperial measurements. It can also display the last three measurements for quick reference.

The intuitively designed toggle button lets you effortlessly switch between length, area and volume measuring modes. It will automatically calculates area and volume. There is also a manual addition mode for specialised calculations (i.e., perimeter).

Specification:

Accuracy: ±5mm.
Operating Range: 12m (40ft).
Power: 2 x AAA batteries (supplied).


Type Laser measure

Trustpilot