Christmas Opening Hours and Delivery Dates here

STANLEY FXWT-704 Fatmax Flatbed Trolley Steel Max Load 300kg

Order Code:

10-6912

Brand: Stanley Fatmax MPN: FXWT-704 EAN-13: 8717496636737
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £157.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 04/02/2026

Stanley FXWT-704 is a steel flatbed trolley with a maximum load capacity of 300 kg. Ideal for transporting heavy goods, this durable trolley is designed for both home and industrial use. The Stanley FXWT-704 flatbed trolley is a reliable choice for efficient handling of bulk materials or equipment.
Type Flatbed trolley
Load Capacity 300kg
Material Steel
Load area (length) 800mm
Load area (width) 600mm
Tyre material PU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot