Christmas Opening Hours and Delivery Dates here

Stanley FMHT0-62621 FatMax® Bolster Screwdrivers Flared Tip 10 x 200mm

Order Code:

97-2649

Brand: Stanley MPN: FMHT0-62621 EAN-13: 3253560626211
  • Quickly find another product in this range by Tip Size:

    5 8 10
Qty Was Unit Price (Ex VAT)
1+ £12.00 £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Stanley Tools FatMax® Flared Tip Bolster Screwdrivers are colour coded and feature icon ID for quick recognition of tip pattern and size. They have a chrome vanadium steel bar that resists bending and snapping. The tips have been hardened for durability and precision machined for excellent head to fastener fit.

They are fitted with a tri material handle, the inner core is moulded directly to the blade tang and then a polyprop outer with a TPR overlay for grip and comfort. This large diameter handle provides excellent torque transmission and grip. The design also features a tapered waist for fast low torque tightening.

These screwdrivers incorporate an additional hexagonal bolster for high torque applications, when used with an open end spanner.

The Stanley Tools FatMax® Bolster Screwdriver

Type: Flared.
Size: 10mm.
Blade Length: 200mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 10
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot