Christmas Opening Hours and Delivery Dates here

Stanley 1-95-833 Galvanised Metal Rolling Workshop

Order Code:

84-8207

Brand: Stanley MPN: 1-95-833 EAN-13: 3253561958335
  • Country of Origin:
  • View All

Discontinued


This Stanley Galvanised Metal Rolling Workshop has a 20in detachable metal plastic top tool box, that includes a portable tray for small parts and hand tools. It separates easily by pressing the front push button. It has a telescopic handle and large wheels that allow for easy manoeuvrability.

  • The large bottom bin and drawer open up easily to form a workstation with allows access to all your tools. The two deep 4inch drawers have ball bearing slides for smooth gliding and carrying heavy loads.
  • Specifications
  • Height: 73.6cm (29in).
  • Length: 55.8mm (22in).
  • Width: 38.1cm (15in).
  • Weight: 11.48kg.


    Handle Yes
    Step No
    Tray Yes
    Width 381mm

  • Trustpilot