Stanley 1-95-153 FatMax 3D Aluminium Torch 3 x D

Order Code:

84-8181

Brand: Stanley MPN: 1-95-153 EAN-13: 3253561951534
  • Country of Origin:
  • View All

Discontinued


The FatMax™ aluminium torch has a specially designed reflector for a strong, focused beam. Made from heavy-duty anodised aluminium for strength and durability, it features a textured handle for a firm grip. The hi-vis yellow band means it can easily be seen in the toolbox. It is weather resistant for outdoor use and has a shatter resistant lens.

  • Batteries not included.
  • Stanley FatMax 1-95-153 3D Aluminium Torch 3 x D
  • Specifications
  • Type: LED.
  • Lumens: 135 lm.
  • Beam type: Straight.
  • Batteries: 3 x D.
  • Length: 330mm (13in).
  • Weight: 610g.


    Battery Type / Qty 3 x D
    Body Material Aluminium
    Lamp Type LED
    Light Output 135lm

  • Trustpilot