Stanley 1-11-700 FatMax Utility Blades - 100 Pack Dispenser

Order Code:

97-2737

Brand: Stanley MPN: 1-11-700 EAN-13: 3253561117008
  • Quickly find another product in this range by Number of Pieces:

    5 10 100
Qty Unit Price (Ex VAT)
1+ £26.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayFurther 20 despatched in 2 working days

These FatMax Utility Blades from Stanley are the sharpest, strongest, longest lasting Stanley blade ever. Up to 75% longer life.


  • Up to 20% stronger and up to 35% sharper than normal Stanley 1992 blades
  • Snap resistant to 35kg
  • Blade length: 63mm
  • Thickness: 0.65mm
  • Height: 20mm
  • Manufacturer's part 1-11-700
Type Utility blades
Blade Length 63mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot