Stanley 0-96-222 FatMax T Handle Ratchet Power Key Set Of 43

Order Code:

84-7543

Brand: Stanley MPN: 0-96-222 EAN-13: 3253560962227
  • Country of Origin: China
  • View All

Discontinued


Stanley 0-96-222 FatMax T Handle powerful professional ratchet handle for rapid tightening and loosening of all fastener types. T profile enables extra torque for stubborn fasteners.

  • Complete with a selection of extra long slim bits for all pattern fasteners in all situations and applications.
  • Ratchet Power Key Set 43 Piece.
  • Case Size: 13 x 9 x 1-1/4 Inch.
  • The set contains
  • 1 x 3mm x 35mm Slotted Bit.
  • 1 x 4-5mm x 35mm Slotted Bit.
  • 1 x 6-8mm x 51mm Slotted Bit.
  • 1 x 6-8mm x 150mm Slotted Bit.
  • 1 x PZ1 x 35mm.
  • 2 x PZ2 x 35mm.
  • 1 x PZ3 x 35mm.
  • 2 x PZ1 x 150mm.
  • 2 x PZ2 x 150mm.
  • 1 x PZ2 x 220mm.
  • 1 x PZ3 x 150mm.
  • 1 x PH1 x 51mm.
  • 1 x PH2 x 51mm.
  • 1 x PH1 x 150mm.
  • 1 x PH2 x 150mm.
  • 1 x T15 x 51mm.
  • 1 x T20 x 51mm.
  • 1 x T25 x 51mm.
  • 1 x T15 x 150mm.
  • 1 x T20 x 150mm.
  • 1 x T25 x 150mm.
  • 1 x 2.5mm x 35mm Hex Bit.
  • 1 x 3.0mm x 35mm Hex Bit.
  • 1 x 4.0mm x 35mm Hex Bit.
  • 1 x 5.0mm x 35mm Hex Bit.
  • 1 x 6.0mm x 35mm Hex Bit.
  • 1 x 8.0mm x 35mm Hex Bit.
  • 1 x 2.5mm x 116mm Hex Bit.
  • 1 x 3.0mm x 116mm Hex Bit.
  • 1 x 4.0mm x 164mm Hex Bit.
  • 1 x 5.0mm x 164mm Hex Bit.
  • 1 x 6.0mm x 164mm Hex Bit.
  • 1 x 8.0mm x 202mm Hex Bit.
  • 1 x 8mm Nut Spinner.
  • 1 x 10mm Nut Spinner.
  • 1 x 12mm Nut Spinner.
  • 1 x 1/4 Adaptor.
  • 1 x 3/8 Adaptor.
  • 1 x Ratchet Handle.
  • 1 x Plastic Case.


    Type Hex Key
    Hex Key Size Various
    Pieces 43

  • Trustpilot