Christmas Opening Hours and Delivery Dates here

Stanley 0-64-919 Cushion Grip Screwdriver Flared Tip 6.5mm x 150mm

Order Code:

84-7091

Brand: Stanley MPN: 0-64-919 EAN-13: 3253560649197
  • Country of Origin: France
  • View All

Discontinued


The Stanley Cushion Grip Flared tipped screwdrivers have a chrome plated bar which is corrosion resistant and magnetic tips for easy pick up and screw locator.

  • The soft grip handle provides excellent torque and comfort. It has a smooth domed end for fast spinning action, speed and comfort and the large diameter handle offers greater torque which is needed for driving wood screws. Screw tip identification is shown on the handle.
  • Type - Flared
  • Tip size 6.5mm
  • Blade Length 150mm (6 in)


    Blade Length 150mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Tip Type Slotted
    Tip Size 6.5mm
    VDE/1000V Approved No

  • Trustpilot