Stanley 0-35-406 64SR Chrome Rule 1 Metre / 39in

Order Code:

84-6975

Brand: Stanley MPN: 0-35-406 EAN-13: 3253560354060
  • Country of Origin:
  • View All

Discontinued


Rustless steel rule with chrome anti-glare finish which provides a marked contrast to the permanent black figures and graduations.
  • Dual marked imperial and metric.
  • Two sides, four edges.
  • Inches, 16ths, 32nds, 64ths, 20ths, 50ths, 100ths.
  • mm, 1/2mm. Figured every 10mm in mm.
  • Length: 1000mm (39 in).
  • Width: 25mm.
  • Thickness: 1mm.
    Length 1m

  • Trustpilot