Christmas Opening Hours and Delivery Dates here

Stahlwille 54 TX T 60 03100060 Star Socket Bit T 60 1/2" (12.5 mm)

Order Code:

65-5143

Brand: Stahlwille MPN: 03100060 EAN-13: 4018754006724
Qty Unit Price (Ex VAT)
1+ £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

For internal TORX ® screws, made from chrome alloy steel, chrome-plated surface.
Type Star Bit
Drive Size 1/2" (12.5 mm)
Socket Size T 60
Downforce Star socket
Length 58mm
Material Chrome steel alloy
Material properties chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot