Christmas Opening Hours and Delivery Dates here
Stadler Form P-014 Peter Leatherette Fan Tower 60W 13.5cm x 109cm Black

Stadler Form P-014 Peter Leatherette Fan Tower 60W 13.5cm x 109cm Black

Order Code:

10-6850

Brand: Stadler Form MPN: P-014 EAN-13: 0802322000580
  • Country of Origin: China
  • View All

Discontinued


The Stadler Form Peter Leatherette Fan Tower is a sleek, modern 60 W cooling solution with dimensions of 13.5 cm in diameter and 1090 mm in height. It features a stylish black finish and is designed for free-standing use, providing efficient air circulation in living rooms or offices. Ideal for keeping spaces cool, this fan tower blends functionality with elegant design aesthetics.
Type Fan tower
Diameter 13.5cm
Depth 249mm
Dimensions (Ø x H) 13.5 cm x 1090 mm
Feed length 1.8m
Height 1090mm
Length 249mm
Noise emission 36dBA
Operating Voltage 240V
Power 60W
Rotational speed 1 U/min
Switching stages 3
Width 14mm

Trustpilot