Christmas Opening Hours and Delivery Dates here
Stadler Form P-013 Peter Fan Tower Black 60W Diameter 4cm x 1090mm

Stadler Form P-013 Peter Fan Tower Black 60W Diameter 4cm x 1090mm

Order Code:

10-6849

Brand: Stadler Form MPN: P-013 EAN-13: 0802322008210
  • Country of Origin: China
  • View All

Discontinued


The Stadler Form Peter schwarz Fan Tower is a free-standing fan designed with a sleek black and silver finish. With a power of 60 W, it efficiently circulates air in various settings. Ideal for use as an air blower in living rooms or offices, its tall, slim design saves space while ensuring optimal airflow.
Type Fan tower
Diameter 24cm
Dimensions (Ø x H) 24 cm x 1090 mm
Feed length 1.8m
Height 1090mm
Length 249mm
Noise emission 36dB
Operating Voltage 240V
Power 60W
Switching stages 3
Width 249mm

Trustpilot