Christmas Opening Hours and Delivery Dates here
Stabo 51138 Solar Outdoor Cam Camera HD 110° Day/Night Vision Alerts

Image Representative of Range

Stabo 51138 Solar Outdoor Cam Camera HD 110° Day/Night Vision Alerts

Order Code:

10-6797

Brand: Stabo MPN: 51138 EAN-13: 4010384511388
Qty Unit Price (Ex VAT)
1+ £81.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 17/01/2026

Stabo's solar outdoor Cam 51138 is a wireless add-on camera featuring a 2560 x 1440 p resolution and operates at 2.4 GHz. Designed for seamless integration, it provides enhanced video monitoring in a wireless CCTV system. Ideal for outdoor use, this camera supports various applications such as home security and remote property surveillance.
Type Add-on camera
IP Rating IP66
Resolution 2560 x 1440 p
Focal Length 3,6 mm
Frequency 2.4 GHz
IR range (max.) 15m
Signal standard RF
Used at Outdoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot