Easter Opening Hours and Delivery Dates here

Stabila 2593 Type 82 S Spirit Level 40cm Durable Aluminium Accurate

Order Code:

10-6785

Brand: Stabila MPN: 2593 EAN-13: 4005069025939
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by Stabila, the Type 82 S, 40 cm spirit level is constructed from durable aluminium, providing precision of 0.5 mm/m. The Stabila 2593 Alu spirit level is ideal for construction tasks requiring high accuracy. Typically used in carpentry and masonry, it ensures level and plumb measurements.
Type Alu spirit level
Length 40cm
Level accuracy 0.5mm/m
Material Aluminium rail
Misc Attribute Type 82 S, 40 cm
Reading range 400mm

Trustpilot