Christmas Opening Hours and Delivery Dates here

Stabila 2503 Type 81 S Alu Spirit Level 50cm Robust Aluminium Design

Order Code:

10-6781

Brand: Stabila MPN: 2503 EAN-13: 4005069025038
  • Country of Origin: Germany
  • View All

Discontinued


The Stabila Type 81 S 2503 Alu spirit level is a robust and precise measuring tool constructed by Stabila. Its aluminium body ensures durability and accuracy, making it ideal for construction and carpentry tasks. This 50 cm spirit level is designed for easy handling and reliable performance in professional environments.
Type Alu spirit level
Length 50cm
Dim (L x W) 50 cm x 2.20 cm
Material Aluminium
Misc Attribute Type 81 S
Width 2.20cm

Trustpilot