Christmas Opening Hours and Delivery Dates here

Stabila 17393 196-2 LED Illuminated Spirit Level 3 Vial 122cm

Order Code:

97-1968

Brand: Stabila MPN: 17393 EAN-13: 4005069173937
  • Quickly find another product in this range by Length:

    600mm 1220mm
Qty Unit Price (Ex VAT)
1+ £82.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Stablia 196-2 LED Illuminated Spirit Level is a high-performance spirit level with two built-in LED light sources for illuminated vials that give optimum clarity of display. Intense, uniform illumination of both the horizontal and vertical vial, each vial can be individually switched on and off.

Robust lighting system suitable for use on building sites. Uses strong light metal rectangular profile with ribs. The 2 milled measuring surfaces, with finger grip opening: 1 at 60cm, 2 at 120cm.

Measuring accuracy: in the normal position 0.029° = 0.5 mm/m, overhead measurement 0.029° = 0.5 mm/m.

Rapid battery replacement: battery replacement pack with 2 LED units - fast on-site battery change. One LED unit contains two replaceable CR2016 button cells.

Stabila 196-2 LED Illuminated Level with double carry handle.

Length: 1220mm (48in).


Type Spirit level
Length 1220mm
Number of Vials 3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot