196-2 LED Illuminated Spirit Level 3 Vial 17392 60cm

Stabila Brand: Stabila

Stablia 196-2 LED Illuminated Spirit Level is a high-performance spirit level with two built-in LED light sources for illuminated vials that give optimum clarity of display. Intense, uniform illumination of both the horizontal and vertical vial, each vial can be individually switched on and off.

Robust lighting system suitable for use on building sites. Uses strong light metal rectangular profile with ribs. The 2 milled measuring surfaces, with finger grip opening: 1 at 60cm, 2 at 120cm.

Measuring accuracy: in the normal position 0.029° = 0.5 mm/m, overhead measurement 0.029° = 0.5 mm/m.

Rapid battery replacement: battery replacement pack with 2 LED units - fast on-site battery change. One LED unit contains two replaceable CR2016 button cells.

Stabila 196-2 LED Illuminated Level with Single carry handle.

Length: 600mm (24 in).

Description Image Product Buy Pricing (Ex VAT) Length Type Number of Vials Lifetime Warranty
Stabila 17392 196-2 LED Illuminated Spirit Level 3 Vial 60cm
Stabila 17392 196-2 LED Illuminated Spirit Level 3 Vial 60cm
Standard range
Order code: 97-1967
MPN: 17392

20 in stock, despatched in 4 working days
1+ £53.99
Price per unit Ex VAT
600mm Spirit level 3 No
Stabila 17393 196-2 LED Illuminated Spirit Level 3 Vial 122cm
Stabila 17393 196-2 LED Illuminated Spirit Level 3 Vial 122cm
Standard range
Order code: 97-1968
MPN: 17393

5 in stock, despatched in 2 working daysBack-order availability date - 07/12/2025
1+ £82.77
Price per unit Ex VAT
1220mm Spirit level 3 No


Trustpilot