Christmas Opening Hours and Delivery Dates here

Stäubli SLS425-SW safety plug 90° 4mm pin blue self-mounting

Order Code:

00-0257

Brand: Staubli MPN: 22.2667-23 EAN-13: 2050000577840
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 available to back orderBack-order availability date - 13/01/2026

Right-angle 4mm, Lamellae plug, with rigid insulation sleeve. Designed for the self-mounting of measurement test leads.
Type Plug, right angle
Contact Plating Nickel plated
Colour Blue
Connection Soldering
Cross Section 2.5mm²
Insulation Material Insulated
Material gold-plated
Misc Attribute 1 90° right-angled
Misc Attribute 2 SLS425-BLK
Misc Attribute 3 SLS425-SW
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 500V
Pin Ø 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot