Christmas Opening Hours and Delivery Dates here

Stäubli 669829-21 GRIP-F Safety terminal 4 mm jack, 600 V CAT III, black

Order Code:

01-8060

Brand: Staubli MPN: 669829-21 EAN-13: 4016138189100
  • Country of Origin: Germany
  • View All

Discontinued


Safety flat test clip for quick and safe contact for voltage measurements. Featuring a 4mm jack socket connector in the insulation body, suitable for accepting spring-loaded 4mm plugs and an adjustable stop. Rated at CAT III 600V, this safety clip ensures reliable and secure connections in various electrical applications. Ideal for laboratory and industrial environments.
Type Test clip
Colour Black
Clamping range diameter mm 30mm
Connection 4 mm jack connector
Max. clamping range 30mm
Nominal Current 5A
Nominal Voltage 600V
Reading category CAT III 600 V
Temperature Range -40 to +80°C
Width 4mm

You may also like


Trustpilot