Christmas Opening Hours and Delivery Dates here

Stäubli 669411-10022 safety test lead, 4 mm banana jacks, 1m red, flexible

Order Code:

01-7964

Brand: Staubli MPN: 66.9411-10022 EAN-13: 4016138329100
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads, with PVC insulation. One end is fitted with a stackable 4mm banana plug with protective collar and sleeve to protect against accidental contact. The other end is fitted with a 4mm banana plug with rigid insulation sleeve, suitable for connecting test probes or clips. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Colour Red
Type Test lead
Material PVC
Cable Length 1.00m
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm of sliding case plugs stackable on 4 mm of safety plugs axially non stackable
Nominal Current 19A
Nominal Voltage 600V
Reading category CAT II 600 V
Temperature Range -10 to +70 ºC°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot