Christmas Opening Hours and Delivery Dates here

Stäubli 669405-20023 safety test lead 4 mm 200 m blue highly flexible wire

Order Code:

01-7908

Brand: Staubli MPN: 66.9405-20023 EAN-13: 4016138329148
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 14/01/2026

Safety Test Lead with PVC insulation. Both ends are fitted with stackable 4mm lamella plugs with protective collar and sliding sleeve for protection against accidental contact. Designed for CAT II 600 V applications, this test lead ensures reliable and safe connections. Ideal for laboratory and industrial use, this test lead offers durability and optimal performance.
Colour Blue
Type Test lead
Material PVC
Cable Length 2.00m
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype Double-ended 4 mm sliding sleeve plug, stackable
Nominal Current 19A
Nominal Voltage 600V
Reading category CAT II 600 V
Temperature Range -10 to +70 ºC°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot