Christmas Opening Hours and Delivery Dates here

Stäubli 669008-15022 XPF-484 test lead 150m red, 4mm plug, flexible PVC

Order Code:

01-7828

Brand: Staubli MPN: 66.9008-15022 EAN-13: 4053199987481
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Highly flexible safety test probe lead, with PVC insulation. One end has a 4mm probe tip with sprung MULTILAM, other end has a 90° angled 4mm lamella plug with rigid insulation sleeve. Supplied with a protective cap.
Colour Red
Type Safety test probe
Material PVC
Cable Length 1.50m
Contact Material Brass nickel plated
Cross Section 1,0mm²
Jack Diameter 4
Misc Attribute XPF-484
Nominal Current 20A
Nominal Voltage 1000V
Reading category CAT II
Type A 4 mm safety plug
Type B 4 mm safety plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot