Christmas Opening Hours and Delivery Dates here

Stäubli 662015-15023 SLK-4A-F25 test lead 150cm blue flexible stackable plugs

Order Code:

01-7720

Brand: Staubli MPN: 66.2015-15023 EAN-13: 4255674606010
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 150cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4A-F25
Nominal Current 32A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot