Christmas Opening Hours and Delivery Dates here

Stäubli 662015-02525 SLK-4A-F25 Test lead 25cm green flexible stackable plugs

Order Code:

01-7682

Brand: Staubli MPN: 66.2015-02525 EAN-13: 4255674605631
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Green
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4A-F25
Nominal Current 32A
Nominal Voltage 600V

Trustpilot