Christmas Opening Hours and Delivery Dates here

Stäubli 662014-07523 SLK-4N-F25 test lead 75cm blue flexible stackable plugs

Order Code:

01-7640

Brand: Staubli MPN: 66.2014-07523 EAN-13: 4255674606416
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 available to back orderBack-order availability date - 02/02/2026

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Current 32A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot