Christmas Opening Hours and Delivery Dates here

Stäubli 662010-20027 SLK-4N-F10 flexible 200cm test lead brown stackable plugs

Order Code:

01-7504

Brand: Staubli MPN: 66.2010-20027 EAN-13: 4255674604450
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Brown
Type Test lead, 4mm stackable
Cable Length 200cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-F10
Nominal Current 19A
Nominal Voltage 600V

Trustpilot