Christmas Opening Hours and Delivery Dates here

Stäubli 662010-10022 SLK-4N-F10 test lead, 100cm red, stackable plugs

Order Code:

01-7479

Brand: Staubli MPN: 66.2010-10022 EAN-13: 4255674604207
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.07
10+ £6.61
25+ £6.25
50+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 31/01/2026

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Red
Type Test lead, 4mm stackable
Cable Length 100cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-F10
Nominal Current 19A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot