Christmas Opening Hours and Delivery Dates here

Stäubli 659188-22 XKK-200 safety terminal CAT III red brass, 2mm socket

Order Code:

01-7444

Brand: Staubli MPN: 65.9188-22 EAN-13: 4053199987450
  • Country of Origin: Germany
  • View All

Discontinued


Made of brass with insulation on all sides. Toothed mouth with fine-wire surface. Rigid 2mm socket in the insulation body, suitable for accepting spring-loaded 2mm plugs with rigid insulation sleeve.
Type Alligator clip
Colour Red
Max. clamping range 6mm
Nominal Current 10A
Nominal Voltage 600V
Reading category CAT III
Tip material Brass
Width 2

Trustpilot