Christmas Opening Hours and Delivery Dates here

Stäubli 641037-07520 LK-4A-S25 Test lead 75cm yel gr flexible stackable plugs

Order Code:

01-7317

Brand: Staubli MPN: 64.1037-07520 EAN-13: 4255674603200
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 31/01/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot