Christmas Opening Hours and Delivery Dates here

Stäubli 641030-10021 LK-4N-F10 Test lead 100 cm black, stackable Ø 4 mm plugs

Order Code:

01-6926

Brand: Staubli MPN: 64.1030-10021 EAN-13: 4255674600315
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 06/02/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Black
Type Test lead, 4mm stackable
Cable Length 100cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot