Stäubli 641030-10020 LK-4N-F10 test lead 100cm yel/gr flexible stackable plugs |
01-6925
|
|
3 available to back orderBack-order availability date - 01/02/2026
|
2+ £2.55
Price per unit Ex VAT
|
|
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10021 LK-4N-F10 Test lead 100 cm black, stackable Ø 4 mm plugs |
01-6926
|
|
2 available to back orderBack-order availability date - 01/02/2026
|
1+ £4.07
Price per unit Ex VAT
|
Black |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10022 LK-4N-F10 100 cm red test lead, flexible, stackable plugs |
01-6927
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £4.04
Price per unit Ex VAT
|
Red |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10023 LK-4N-F10 test lead 100 cm blue stackable flexible plugs |
01-6928
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £4.08
Price per unit Ex VAT
|
Blue |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10024 LK-4N-F10 test lead 100 cm yellow flexible stackable plugs |
01-6929
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £4.07
Price per unit Ex VAT
|
Yellow |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10025 LK-4N-F10 Test lead 100cm green flexible stackable plugs |
01-6930
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £4.08
Price per unit Ex VAT
|
Green |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10026 LK-4N-F10 test lead, 100cm violet, flexible, 4mm plugs |
01-6931
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £2.59
Price per unit Ex VAT
|
Violet |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10027 test lead, 100 cm, brown, flexible, Ø 4 mm stackable plugs |
01-6932
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £3.99
Price per unit Ex VAT
|
Brown |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10028 LK-4N-F10 test lead 100cm grey stackable 4mm plugs |
01-6933
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £3.99
Price per unit Ex VAT
|
Grey |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |
Stäubli 641030-10029 LK-4N-F10 Test lead 100 cm white flexible stackable plugs |
01-6934
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £3.99
Price per unit Ex VAT
|
White |
Test lead, 4mm stackable |
100cm |
CuZn |
1.0mm² |
LK-4N-F10 |
19A |
60V |