Christmas Opening Hours and Delivery Dates here
Stäubli 607001-10029 Strand FLEXI-E 1 x 010 mm² Wh Sold p/m

Stäubli 607001-10029 Strand FLEXI-E 1 x 010 mm² Wh Sold p/m

Order Code:

00-0436

Brand: Staubli MPN: 60.7001-10029 EAN-13: 2050001151605
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible, basic insulated stranded wire with oxygen-free copper wire. Typical applications: Internal wiring of moving components with average mechanical load. Highly flexible connecting cables for working with low voltages in the laboratory.
Colour White
Conductor Cross Section 0.10mm²
Number of Cores 1
Insulation Material PVC
Length Sold Per Metre
Type FLEXI-E
Cable Diameter 1mm
Core layout 26 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Nominal Voltage 150V
Packaged No
Sold by Metre Yes
Test voltage 2000V AC

Trustpilot