Christmas Opening Hours and Delivery Dates here

Stäubli 280033-06021 LK2-F test lead 60cm flexible, stackable 2mm plugs, black

Order Code:

01-6826

Brand: Staubli MPN: 28.0033-06021 EAN-13: 2050001609267
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.14
10+ £5.67
25+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Highly flexible lead, both sides fitted with stackable 2 mm hollow plug. The hollow plugs are made of a copper alloy rolled and gold-plated.
Colour Black
Type Test lead, 2mm stackable
Material PVC
Cable Length 0.60m
Contact Material Au
Cross Section 0.5mm²
Diameter/connectortype 2 mm, can be stacked
Jack Diameter 2mm
Misc Attribute LK2-F 60cm sw
Nominal Current 10A
Plug features Nestable
Reading category CAT I
Type A Banana jack 2 mm
Type B Banana jack 2 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot