Christmas Opening Hours and Delivery Dates here

Stäubli 240042-29 KS2-10L fuse connector white 2mm diameter dot pitch 10mm

Order Code:

01-6806

Brand: Staubli MPN: 24.0042-29 EAN-13: 2050000576973
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated Ø 2mm fuse connector, dual plug with 10mm pitch. Gold-plated, brass plug, made from one piece and with spring-contact fins.
Colour White
(Ø) 2mm
Connection Adapter
Contact Material Gold plated
Dot pitch 10mm
Material (details) gold-plated
Misc Attribute KS2-10L
Nominal Current 10A
Pin Ø 2mm
Type 2mm plug
Voltage Rating 30 V/AC ~ 60V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot