Christmas Opening Hours and Delivery Dates here

Stäubli 230050-24 LB2-IF jack socket 2mm pin yel insulated bolt-mounted

Order Code:

00-0276

Brand: Staubli MPN: 23.0050-24 EAN-13: 2050000578526
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
64 available to back orderBack-order availability date - 16/01/2026

Insulated 2mm jack socket with spring plates, panel mount with solder connection. Rigid connector with thread and nut for secure mounting in cutouts in plates or casings.
Type Socket, vertical vertical
Contact Plating Gold plated
Colour Yellow
Cable Diameter 2mm
Connection Soldering
Dim (Ø) 2 mm
Insulation Material Insulated
Material Gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot